Part Details for TD62064AF by Toshiba America Electronic Components
Overview of TD62064AF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD62064AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 217 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 24 Pin, Plastic, SOP | 173 |
|
$1.2600 / $3.6000 | Buy Now |
Part Details for TD62064AF
TD62064AF CAD Models
TD62064AF Part Data Attributes:
|
TD62064AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TD62064AF
Toshiba America Electronic Components
TRANSISTOR 1500 mA, 50 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 0.300 INCH, PLASTIC, HSOP-16, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, HSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TD62064AF
This table gives cross-reference parts and alternative options found for TD62064AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD62064AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54532FP | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, PLASTIC, 16P2N-A, 16 PIN | Mitsubishi Electric | TD62064AF vs M54532FP |