Part Details for TD600N16KOFTIMHPSA1 by Infineon Technologies AG
Results Overview of TD600N16KOFTIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD600N16KOFTIMHPSA1 Information
TD600N16KOFTIMHPSA1 by Infineon Technologies AG is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TD600N16KOFTIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2080
|
Newark | Thyristor Diode Module, 1.6Kv, 0.6A, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$298.8500 / $301.2600 | Buy Now |
DISTI #
2156-TD600N16KOFTIMHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 1050A MODULE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$332.0600 | Buy Now |
DISTI #
448-TD600N16KOFTIMHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 1050A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1 In Stock |
|
$287.3620 / $289.6700 | Buy Now |
DISTI #
TD600N16KOFTIMHPSA1
|
Avnet Americas | Thyristor SCR Module 1600V 600A 100mA 5-Pin BG-PB60AT-1 Tray - Trays (Alt: TD600N16KOFTIMHPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$319.5471 | Buy Now |
DISTI #
726-TD600N16KOFTIMHP
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 2 |
|
$287.3600 / $289.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks Container: Tray |
0 Tray |
|
$298.5600 / $309.9700 | Buy Now |
|
Rochester Electronics | TD600N16 - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$271.4000 / $319.2900 | Buy Now |
DISTI #
SP001652302
|
EBV Elektronik | Thyristor SCR Module 1600V 600A 100mA 5Pin BGPB60AT1 Tray (Alt: SP001652302) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TD600N16KOFTIMHPSA1
TD600N16KOFTIMHPSA1 CAD Models
TD600N16KOFTIMHPSA1 Part Data Attributes
|
TD600N16KOFTIMHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD600N16KOFTIMHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 1050A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-PUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1050 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |