Part Details for TD413012 by TE Connectivity
Overview of TD413012 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD413012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole RoHS: Compliant |
27 In Stock |
|
$10.2600 / $38.8700 | Buy Now |
DISTI #
51704146
|
Verical | TD413012 Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 26 |
|
$12.1478 / $48.7704 | Buy Now |
|
Master Electronics | Power Relay 12VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole RoHS: Compliant |
27 In Stock |
|
$10.2600 / $38.8700 | Buy Now |