Part Details for TD340N22KOFXPSA1 by Infineon Technologies AG
Overview of TD340N22KOFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD340N22KOFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5032
|
Newark | Phase Control Thyristor Mod, 520A, 2.2Kv Rohs Compliant: Yes |Infineon TD340N22KOFXPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$233.0100 / $248.7800 | Buy Now |
DISTI #
448-TD340N22KOFXPSA1-ND
|
DigiKey | PHASE CONTROL THYRISTOR MODULE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$208.4900 | Buy Now |
DISTI #
TD340N22KOFXPSA1
|
Avnet Americas | - Trays (Alt: TD340N22KOFXPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 3 |
|
$231.8381 | Buy Now |
DISTI #
726-TD340N22KOFXPSA1
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 6 |
|
$208.4900 | Buy Now |
DISTI #
V99:2348_28384925
|
Arrow Electronics | SCR Module 2200V 520A(RMS) 9500A Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2409 | Americas - 3 |
|
$211.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 20 Weeks | 0 |
|
$216.6200 | Buy Now |
DISTI #
80324102
|
Verical | SCR Module 2200V 520A(RMS) 9500A Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 3 |
|
$211.6800 | Buy Now |