Part Details for TD2933 (ALTERNATE: TD2933) by ifm efector inc
Overview of TD2933 (ALTERNATE: TD2933) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD2933 (ALTERNATE: TD2933)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512195
|
RS | Temperature Transmitter, 2in Tri-Clamp, 100mm probe, -58 to 302F, 4-20mA & IO-Link | ifm efector TD2933 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$309.9800 / $319.5600 | Buy Now |