Part Details for TD280N16SOFHPSA1 by Infineon Technologies AG
Overview of TD280N16SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD280N16SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TD280N16SOFHPSA1-ND
|
DigiKey | SCR MODULE 1600V 520A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.5750 / $91.7600 | Buy Now |
DISTI #
TD280N16SOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TD280N16SOFHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$82.9274 | Buy Now |
DISTI #
726-TD280N16SOFHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 46 |
|
$74.5700 / $88.8000 | Buy Now |
|
Future Electronics | Discrete Semiconductor Modules LT-BOND MODULE RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$80.3200 / $83.0100 | Buy Now |
DISTI #
TD280N16SOF
|
TME | Module: diode-thyristor, 1.6kV, 280A, BG-PB50SB-1, Ufmax: 1.77V Min Qty: 1 | 0 |
|
$80.9900 / $81.3700 | RFQ |
DISTI #
SP001412126
|
EBV Elektronik | THYR / DIODE MODULE DK (Alt: SP001412126) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TD280N16SOFHPSA1
TD280N16SOFHPSA1 CAD Models
TD280N16SOFHPSA1 Part Data Attributes
|
TD280N16SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD280N16SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 520A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 520 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |