Part Details for TD27513-3 by Intel Corporation
Overview of TD27513-3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD27513-3
TD27513-3 CAD Models
TD27513-3 Part Data Attributes
|
TD27513-3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TD27513-3
Intel Corporation
UVPROM, 64KX8, 300ns, MOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TD27513-3
This table gives cross-reference parts and alternative options found for TD27513-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD27513-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C512QE250 | UVPROM | Rochester Electronics LLC | TD27513-3 vs NMC27C512QE250 |
NMC27C512QM350 | UVPROM | Rochester Electronics LLC | TD27513-3 vs NMC27C512QM350 |
D27512-25 | UVPROM | Rochester Electronics LLC | TD27513-3 vs D27512-25 |
D27512-200V05 | UVPROM | Rochester Electronics LLC | TD27513-3 vs D27512-200V05 |
TD27512 | UVPROM | Rochester Electronics LLC | TD27513-3 vs TD27512 |
NMC27C512Q350 | UVPROM | Rochester Electronics LLC | TD27513-3 vs NMC27C512Q350 |
NMC27C512Q250 | UVPROM | Rochester Electronics LLC | TD27513-3 vs NMC27C512Q250 |
WS27C512L-12DMB | UVPROM, 64KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | TD27513-3 vs WS27C512L-12DMB |
D27512 | UVPROM | Rochester Electronics LLC | TD27513-3 vs D27512 |
MD27512-25 | UVPROM | Rochester Electronics LLC | TD27513-3 vs MD27512-25 |