Part Details for TD27128-45 by Intel Corporation
Overview of TD27128-45 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD27128-45
TD27128-45 CAD Models
TD27128-45 Part Data Attributes
|
TD27128-45
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TD27128-45
Intel Corporation
UVPROM, 16KX8, 450ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TD27128-45
This table gives cross-reference parts and alternative options found for TD27128-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD27128-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C251-55WI | UVPROM, 16KX8, 55ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, SLIM, CERDIP-28 | Cypress Semiconductor | TD27128-45 vs CY7C251-55WI |
TMS27C128-2JL | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | TD27128-45 vs TMS27C128-2JL |
WS57C128FB-45J | UVPROM, 16KX8, 45ns, CMOS, PQCC32, PLASTIC, LDCC-32 | Teledyne e2v | TD27128-45 vs WS57C128FB-45J |
CY27C128-55WI | UVPROM, 16KX8, 55ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | TD27128-45 vs CY27C128-55WI |
5962-8953701UA | UVPROM, 16KX8, 65ns, CMOS, CQCC32, WINDOWED,CERAMIC, LCC-32 | Cypress Semiconductor | TD27128-45 vs 5962-8953701UA |
5962-8766102YX | UVPROM, 16KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Waferscale Integration Inc | TD27128-45 vs 5962-8766102YX |
LC27128-25 | UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-28 | LSI Corporation | TD27128-45 vs LC27128-25 |
LH57126J-70 | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Sharp Corp | TD27128-45 vs LH57126J-70 |
27C128-15I/J | 16K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | TD27128-45 vs 27C128-15I/J |
QP27C128-90XA | UVPROM, 16KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | TD27128-45 vs QP27C128-90XA |