Part Details for TD2420Q by Crydom Inc
Overview of TD2420Q by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD2420Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M8153
|
Newark | Solid State Relay, Spst, 4-15V, Panel, Contact Configuration:Spst-No, Load Current:20A, Operating Voltage Max:280Vrms, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Control Voltage Min:4Vdc Rohs Compliant: Yes |Sensata/crydom TD2420Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$493.7400 / $517.0500 | Buy Now |
DISTI #
CC1123-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$449.4310 / $471.9000 | Buy Now |
DISTI #
70131398
|
RS | Relay, 4 to 15 VDC, Solid State, 600 V (Peak), 250 Apeak, 0.5, Panel Mount | Sensata - Crydom TD2420Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 52 |
|
$471.9000 | Buy Now |
DISTI #
CRYTD2420Q
|
Heilind Electronics | SSR, QUAD OUTPUT, PNL MT, 28 0VAC/20A, 4-15VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$392.0400 / $470.4480 | Buy Now |
|
Onlinecomponents.com | SSR - DC Control - Control Voltage 4-15VDC - Typical Input Current 12mA - Output Voltage 24-280VAC - Max Load Current 20A - 1 Form A x 4- Panel Mount RoHS: Compliant |
293 In Stock |
|
$368.4600 / $391.8500 | Buy Now |
DISTI #
85946534
|
Verical | Solid State Relay 12mA 15V DC-IN 20A 280V AC-OUT 13-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 284 |
|
$440.4424 / $462.4620 | Buy Now |
DISTI #
TD2420Q
|
TME | Relay: solid state, Ucntrl: 4÷15VDC, 20A, 24÷280VAC, Quad, on panel Min Qty: 1 | 0 |
|
$341.6600 / $375.8300 | RFQ |
DISTI #
000000000000023608
|
Sager | Solid State Relays - Industrial Mount QUAD TRIAC OUTPUT Min Qty: 10 | 44 |
|
$382.6200 / $393.2500 | Buy Now |
|
Master Electronics | SSR - DC Control - Control Voltage 4-15VDC - Typical Input Current 12mA - Output Voltage 24-280VAC - Max Load Current 20A - 1 Form A x 4- Panel Mount RoHS: Compliant |
293 In Stock |
|
$368.4600 / $391.8500 | Buy Now |
|
Neutron USA | Relay, 4 to 15 VDC, Solid State, 600 V (Peak), 250 Apeak, 0.5, Panel Mount | 50 |
|
$1,056.3000 | Buy Now |
Part Details for TD2420Q
TD2420Q CAD Models
TD2420Q Part Data Attributes
|
TD2420Q
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
TD2420Q
Crydom Inc
Trigger Output SSR, 4-Channel, 2500V Isolation, PLASTIC PACKAGE-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-13 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-03-26 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.045 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 21 mm | |
Overall Length | 57 mm | |
Terminal Finish | Tin (Sn) |