Part Details for TD2410 by Crydom Inc
Overview of TD2410 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TD2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9207
|
Newark | Ssr, Panel Mount, 280Vac, 32Vdc, 10A, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:280Vrms, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms, Control Rohs Compliant: Yes |Sensata/crydom TD2410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1028-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$162.7800 | Buy Now |
DISTI #
70130446
|
RS | Relay, 10 A, 120/240 VAC, Triac, SPST-NO, 24 to 280 V (RMS), 600, Solid State | Sensata - Crydom TD2410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 35 |
|
$170.9200 | Buy Now |
DISTI #
CRYTD2410
|
Heilind Electronics | SSR, PNL MT, 240VAC/10A, 3-3 2VDCIN, TRIAC | Americas - 9 in Stock |
|
$141.9924 / $170.3908 | Buy Now |
|
Onlinecomponents.com | SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - Screw Terminal RoHS: Compliant |
23 In Stock |
|
$149.4900 / $161.3300 | Buy Now |
DISTI #
56219908
|
Verical | Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 7 |
|
$197.3010 / $209.7290 | Buy Now |
DISTI #
TD2410
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, T, 1-phase Min Qty: 1 | 0 |
|
$130.7200 / $143.8000 | RFQ |
DISTI #
CRYTD2410
|
Interstate Connecting Components | SSR, PNL MT, 240VAC/10A, 3-3 2VDCIN, TRIAC | 3 |
|
$141.9924 / $170.3908 | Buy Now |
|
Master Electronics | SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - Screw Terminal RoHS: Compliant |
23 In Stock |
|
$149.4900 / $161.3300 | Buy Now |
|
Neutron USA | Relay, 10 A, 120/240 VAC, Triac, SPST-NO, 24 to 280 V (RMS), 600, Solid State | 50 |
|
$394.8400 | Buy Now |
Part Details for TD2410
TD2410 CAD Models
TD2410 Part Data Attributes
|
TD2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
TD2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |