Part Details for TD240N16SOFHPSA1 by Infineon Technologies AG
Results Overview of TD240N16SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD240N16SOFHPSA1 Information
TD240N16SOFHPSA1 by Infineon Technologies AG is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TD240N16SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2072
|
Newark | Scr Thyristor, 1.6Kv, 240A Rohs Compliant: Yes |Infineon TD240N16SOFHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.2600 / $55.7800 | Buy Now |
DISTI #
448-TD240N16SOFHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 275A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
8 In Stock |
|
$39.6750 / $54.5400 | Buy Now |
DISTI #
TD240N16SOFHPSA1
|
Avnet Americas | Thyristor SCR Module 1600V 240A 30mA 5-Pin BG-PB34SB-1 Tray - Trays (Alt: TD240N16SOFHPSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$44.1186 | Buy Now |
DISTI #
726-TD240N16SOFHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 0 |
|
$39.6700 / $53.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 24 Weeks Container: Tray |
0 Tray |
|
$41.2300 / $42.4300 | Buy Now |
DISTI #
86051696
|
Verical | SCR Module Diode 1600V 275A(RMS) 5200A 5-Pin Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1801 | Americas - 8 |
|
$46.8375 / $55.1000 | Buy Now |
|
Rochester Electronics | TD240N16 - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$37.4700 / $44.0800 | Buy Now |
DISTI #
SP002256810
|
EBV Elektronik | Thyristor SCR Module 1600V 240A 30mA 5Pin BGPB34SB1 Tray (Alt: SP002256810) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 5 |
|
RFQ |
Part Details for TD240N16SOFHPSA1
TD240N16SOFHPSA1 CAD Models
TD240N16SOFHPSA1 Part Data Attributes
|
TD240N16SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD240N16SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 370 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 145 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5200 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.52 V | |
On-state Current-Max | 240000 A | |
Operating Temperature-Max | 140 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 275 A | |
Reference Standard | IEC-61140, IEC-747-6, UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |