Part Details for TD229-1203P by TE Connectivity
Overview of TD229-1203P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TD229-1203P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD229-1203P-ND
|
DigiKey | RELAY TIME DELAY 120SEC Min Qty: 5 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$546.4260 | Buy Now |
|
Onlinecomponents.com | TD229-1203P= TDFR 120SEC M83726/29-1203P | 0 |
|
$449.7200 / $627.9700 | Buy Now |
|
Master Electronics | TD229-1203P= TDFR 120SEC M83726/29-1203P | 0 |
|
$449.7200 / $627.9700 | Buy Now |
Part Details for TD229-1203P
TD229-1203P CAD Models
TD229-1203P Part Data Attributes
|
TD229-1203P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD229-1203P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |