There are no models available for this part yet.
Overview of TD228-2001S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83808-22001S | Amphenol Communications Solutions | Shield (Type II ) 2xI/O |
Price & Stock for TD228-2001S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TD228-2001S-ND
|
DigiKey | RELAY TIME DELAY 2SEC Min Qty: 12 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3325 | Buy Now | |
DISTI #
2-1617813-2
|
Avnet Americas | TD228-2001S=TDFO 2 SEC M83726/28-2001S - Bulk (Alt: 2-1617813-2) RoHS: Compliant Min Qty: 12 Package Multiple: 2 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | TD228-2001S=TDFO 2 SEC M83726/28-2001S RoHS: Compliant | 0 |
|
$380.8200 / $1,043.0500 | Buy Now | ||
Master Electronics | TD228-2001S=TDFO 2 SEC M83726/28-2001S RoHS: Compliant | 0 |
|
$380.8200 / $1,043.0500 | Buy Now |
CAD Models for TD228-2001S by TE Connectivity
Part Data Attributes for TD228-2001S by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
25.79 X 25.79 X 25.4
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|