Part Details for TD228-1501P by TE Connectivity
Overview of TD228-1501P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD228-1501P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-TD228-1501P-ND
|
DigiKey | TD228-1501P=TDFO 1.5 SEC M83726/ Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$498.2070 | Buy Now |
DISTI #
1617815-6
|
Avnet Americas | Relay Time Delay DPDT 1.5s 115VAC 28VDC Panel Mount (Alt: 1617815-6) Min Qty: 10 Package Multiple: 1 Lead time: 44 Weeks, 2 Days | 0 |
|
$401.5210 | Buy Now |
|
Onlinecomponents.com | TD228-1501P=TDFO 1.5 SEC M83726/28-1501P RoHS: Compliant | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
DISTI #
AMP1617815-6
|
Interstate Connecting Components | 0 |
|
$432.4185 / $541.6200 | Buy Now | |
|
Master Electronics | TD228-1501P=TDFO 1.5 SEC M83726/28-1501P RoHS: Compliant | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
Part Details for TD228-1501P
TD228-1501P CAD Models
TD228-1501P Part Data Attributes
|
TD228-1501P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-1501P
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |