Part Details for TD162N16KOFHPSA2 by Infineon Technologies AG
Overview of TD162N16KOFHPSA2 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD162N16KOFHPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3311
|
Newark | Thyristor Diode Module, 1.6Kv, 162A, Scr Module Type:Series Connected - Scr/Diode, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:162A, On State Rms Current:260A, No. Of Pins:5Pins Rohs Compliant: Yes |Infineon TD162N16KOFHPSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3600 / $137.2300 | Buy Now |
DISTI #
448-TD162N16KOFHPSA2-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$132.2406 / $146.7000 | Buy Now |
DISTI #
TD162N16KOFHPSA2
|
Avnet Americas | Phase Control Thyristor Module 162A 1600V 30mA BG-D7526K-1 Tray - Trays (Alt: TD162N16KOFHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$158.5495 | Buy Now |
DISTI #
726-TD162N16KOFHPSA2
|
Mouser Electronics | SCR Modules THYR / DIODE MODULE DK RoHS: Compliant | 32 |
|
$129.8000 / $146.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$132.8500 | Buy Now |
DISTI #
70324311
|
Verical | Phase Control Thyristor Module Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$161.2500 / $173.7500 | Buy Now |
DISTI #
TD162N16KOFHPSA2
|
Avnet Americas | Phase Control Thyristor Module 162A 1600V 30mA BG-D7526K-1 Tray - Trays (Alt: TD162N16KOFHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$158.5495 | Buy Now |
|
Ameya Holding Limited | 14 |
|
RFQ | ||
DISTI #
C1S322001528131
|
Chip1Stop | Thyristor (SCR) RoHS: Compliant pbFree: Yes Container: Tray | 8 |
|
$129.0000 / $139.0000 | Buy Now |
DISTI #
SP005630413
|
EBV Elektronik | Phase Control Thyristor Module 162A 1600V 30mA BG-D7526K-1 Tray (Alt: SP005630413) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 3 Weeks, 0 Days | EBV - 96 |
|
Buy Now |
Part Details for TD162N16KOFHPSA2
TD162N16KOFHPSA2 CAD Models
TD162N16KOFHPSA2 Part Data Attributes:
|
TD162N16KOFHPSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD162N16KOFHPSA2
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |