Part Details for TD140N16SOFHPSA1 by Infineon Technologies AG
Overview of TD140N16SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD140N16SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TD140N16SOFHPSA1-ND
|
DigiKey | SCR MODULE 1600V 220A MODULE Min Qty: 10 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$49.3740 | Buy Now |
DISTI #
TD140N16SOFHPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TD140N16SOFHPSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$45.6260 / $55.4030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$41.7900 | Buy Now |
DISTI #
TD140N16SOF
|
TME | Module: diode-thyristor, 1.6kV, 140A, BG-PB34SB-1, Ufmax: 1.41V Min Qty: 1 | 0 |
|
$44.1600 / $60.5400 | RFQ |
DISTI #
SP001206214
|
EBV Elektronik | Thyristors / Triacs (Alt: SP001206214) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TD140N16SOFHPSA1
TD140N16SOFHPSA1 CAD Models
TD140N16SOFHPSA1 Part Data Attributes
|
TD140N16SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD140N16SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 220A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 30 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 220 A | |
Reference Standard | IEC-60747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |