Part Details for TD122N22KOF by Infineon Technologies AG
Overview of TD122N22KOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD122N22KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD122N22KOF
|
TME | Module: diode-thyristor, 2.2kV, 122A, BG-PB34-1, Ufmax: 1.95V Min Qty: 1 | 0 |
|
$146.2500 / $164.1200 | RFQ |
Part Details for TD122N22KOF
TD122N22KOF CAD Models
TD122N22KOF Part Data Attributes
|
TD122N22KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD122N22KOF
Infineon Technologies AG
Silicon Controlled Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TD122N22KOF
This table gives cross-reference parts and alternative options found for TD122N22KOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD122N22KOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD122N22KOFHOSA1 | Silicon Controlled Rectifier | Infineon Technologies AG | TD122N22KOF vs TD122N22KOFHOSA1 |