TD05G48R7CC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TD05G48R7CC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TD05G48R7CC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD05G48R7CC by Fenghua (HK) Electronics Ltd

TD05G48R7CC
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
48.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. TD05G48R7CC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TD05G48R7CC

This table gives cross-reference parts and alternative options found for TD05G48R7CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05G48R7CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF08U48R7CVLQ Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation TD05G48R7CC vs WF08U48R7CVLQ
BLU0805-48R7-CT25 Fixed Resistor, Thin Film, 0.125W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TD05G48R7CC vs BLU0805-48R7-CT25
TD05G48R7CT Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TD05G48R7CC vs TD05G48R7CT
BLU0805A-48R7-CB25W Fixed Resistor, Thin Film, 0.125W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TD05G48R7CC vs BLU0805A-48R7-CB25W
SF08U48R7CTLQ Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation TD05G48R7CC vs SF08U48R7CTLQ
BLU0805M-48R7-CB25 Fixed Resistor, Thin Film, 0.125W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TD05G48R7CC vs BLU0805M-48R7-CB25
BLU0805M-48R7-CB25W Fixed Resistor, Thin Film, 0.125W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TD05G48R7CC vs BLU0805M-48R7-CB25W
RT0805C48R725PPM Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Synton-Tech Corp TD05G48R7CC vs RT0805C48R725PPM
BLU0805P-48R7-CB25W Fixed Resistor, Thin Film, 0.125W, 48.7ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TD05G48R7CC vs BLU0805P-48R7-CB25W
RN10C48R7CT1-25 Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Cal-Chip Electronics TD05G48R7CC vs RN10C48R7CT1-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD05G48R7CC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD05G48R7CC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TD05G48R7CC would you like to use for your alert(s)?
  • Please alert me when TD05G48R7CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD05G48R7CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD05G48R7CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD05G48R7CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD05G48R7CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD05G48R7CC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: