Part Details for TD01-0456NERL by Halo Electronics Inc
Overview of TD01-0456NERL by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TD01-0456NERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD01-0456NERL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Through Hole - Rail/Tube (Alt: TD01-0456NERL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$2.1594 / $2.5322 | Buy Now |
DISTI #
493-TD01-0456NERL
|
Mouser Electronics | Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single ExtTemp RoHS: Compliant | 0 |
|
$2.5300 / $2.7200 | Order Now |
Part Details for TD01-0456NERL
TD01-0456NERL CAD Models
TD01-0456NERL Part Data Attributes
|
TD01-0456NERL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD01-0456NERL
Halo Electronics Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | EN, UL | |
Height | 5.334 mm | |
Length | 8.128 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.112 mm |