Part Details for TD.10.5113 by Taoglas Antenna Solutions
Overview of TD.10.5113 by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD.10.5113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8249
|
Newark | Td.10.5113 Rohs Compliant: Yes |Taoglas TD.10.5113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 / $19.0200 | Buy Now |
DISTI #
931-1555-ND
|
DigiKey | TD.10 TRITON 5DBI DSRC 5.9GHZ DI Min Qty: 1 Lead time: 11 Weeks Container: Bag |
68 In Stock |
|
$11.6101 / $13.6600 | Buy Now |
DISTI #
TD.10.5113
|
Avnet Americas | Antenna Dipole Linear 5.9GHz 5dBi Screw Mount Bag - Bag (Alt: TD.10.5113) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TD.10.5113
|
Mouser Electronics | Antennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna RoHS: Compliant | 334 |
|
$10.7400 / $13.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$9.4300 | Buy Now |
|
Onlinecomponents.com | TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna RoHS: Compliant |
80 Partner Stock |
|
$9.8900 / $11.7800 | Buy Now |
DISTI #
61888176
|
Verical | Antenna Dipole -2.53dBi Gain 5925MHz Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 80 |
|
$9.6800 / $10.0500 | Buy Now |
DISTI #
TD.10.5113
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$9.9100 | Buy Now |
DISTI #
TD.10.5113
|
EBV Elektronik | (Alt: TD.10.5113) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna RoHS: Compliant |
80 Partner Stock |
|
$9.8900 / $11.7800 | Buy Now |