There are no models available for this part yet.
Overview of TD-83122-41 by Macromatic Industrial Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-122406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | |
10018783-12202TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
61083-122502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. |
Price & Stock for TD-83122-41 by Macromatic Industrial Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T2387
|
Newark | Timer, Repeat Cycle (Off First), 120V Ac/Dc, 10 Amp Dpdt Output, 1 - 1,023 Seconds Rohs Compliant: Yes |Macromatic Controls TD-83122-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2500 / $192.3600 | Buy Now | |
DISTI #
70612446
|
RS | Relay, E-Mech, Time Delay, Repeat Cycle (Off First),10A @ 240VAC/30VDC,8 pin | Macromatic TD-83122-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$160.0400 / $200.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.9500 / $133.7200 | Buy Now |