Part Details for TD-81522-40 by Macromatic Industrial Controls Inc
Overview of TD-81522-40 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4815-224KXB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for TD-81522-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.5200 / $115.3400 | Buy Now |
DISTI #
TD-81522-40
|
Relay Specialties | TIME DELAY RELAY Min Qty: 1 | 0 |
|
$84.5800 / $100.2800 | RFQ |