There are no models available for this part yet.
Overview of TD-81326-40 by Macromatic Industrial Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S08-13-26LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 25 Positions, 2.00mm (0.078in) Pitch.. | |
98481-326LF | Amphenol Communications Solutions | Dubox<sup>reg:</sup>, Wire To Board connector, Shrouded Header, Single Row, Straight, 26 Position. | |
57102-G08-13-26LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 25 Positions, 2.00mm (0.078in) Pitch.. |
Price & Stock for TD-81326-40 by Macromatic Industrial Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.5200 / $115.3400 | Buy Now | ||
DISTI #
TD-81326-40
|
Relay Specialties | TIME DELAY RELAY Min Qty: 1 | 0 |
|
$84.5800 / $100.2800 | RFQ |