Part Details for TD-112-G-A-2 by Samtec Inc
Results Overview of TD-112-G-A-2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD-112-G-A-2 Information
TD-112-G-A-2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TD-112-G-A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P6108
|
Newark | Plug, 2.54Mm, Vertical Through Hole, 24 Position, Connector Systems:Board-To-Board, Pitch Spacing:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $8.6800 | Buy Now |
DISTI #
612-TD-112-G-A-2-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE T Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5300 | Buy Now |
DISTI #
TD-112-G-A-2
|
Avnet Americas | Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5312 / $6.5331 | Buy Now |
DISTI #
200-TD112GA2
|
Mouser Electronics | Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip | 0 |
|
$2.6600 / $7.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $9.1000 | Buy Now |
DISTI #
5cd924eccd7c1c4c387f8e92
|
Samtec | .100" Double Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.6600 / $7.0600 | Buy Now |
DISTI #
000000000000752935
|
Sager | Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$4.3000 / $7.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7900 / $9.1000 | Buy Now |
Part Details for TD-112-G-A-2
TD-112-G-A-2 CAD Models
TD-112-G-A-2 Part Data Attributes
|
TD-112-G-A-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TD-112-G-A-2
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.2 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for TD-112-G-A-2
This table gives cross-reference parts and alternative options found for TD-112-G-A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD-112-G-A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-116975-6 | TE's AMP | Check for Price | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TD-112-G-A-2 vs 6-116975-6 |
67225-512 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | TD-112-G-A-2 vs 67225-512 |
89847-412C | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TD-112-G-A-2 vs 89847-412C |
95239-412 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TD-112-G-A-2 vs 95239-412 |
68428-012LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | TD-112-G-A-2 vs 68428-012LF |
68431-512LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | TD-112-G-A-2 vs 68431-512LF |
ESQT-112-02-G-D-512 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | TD-112-G-A-2 vs ESQT-112-02-G-D-512 |
111811-5 | TE's AMP | Check for Price | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TD-112-G-A-2 vs 111811-5 |
71612-324 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | TD-112-G-A-2 vs 71612-324 |
71958-512R | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TD-112-G-A-2 vs 71958-512R |