Part Details for TD-110-G-B by Samtec Inc
Overview of TD-110-G-B by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD-110-G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TD-110-G-B-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
TD-110-G-B
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TD-110-G-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3400 / $8.0000 | Buy Now |
DISTI #
200-TD110GB
|
Mouser Electronics | Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip | 0 |
|
$3.0100 / $8.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $9.2400 | Buy Now |
DISTI #
000000000000154710
|
Sager | Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$4.8700 / $8.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1500 / $9.2400 | Buy Now |
DISTI #
5cd924e6cd7c1c4c387f8838
|
Samtec | .100" Double Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Bulk | 0 |
|
$3.0100 / $8.0000 | Buy Now |
Part Details for TD-110-G-B
TD-110-G-B CAD Models
TD-110-G-B Part Data Attributes
|
TD-110-G-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TD-110-G-B
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |