-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0227
|
Newark | Connector, Header, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Td Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TD-101-G-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$0.3130 / $0.6860 | Buy Now |
DISTI #
SAM1113-01-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$0.4040 / $0.8800 | Buy Now |
DISTI #
TD-101-G-A
|
Avnet Americas | Pin Header, Precision Machined Terminal, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TD - Bulk (Alt: TD-101-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 343 Factory Stock |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
200-TD101GA
|
Mouser Electronics | Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.1700 / $0.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1700 / $0.7100 | Buy Now |
DISTI #
TD-101-G-A
|
Avnet Americas | Pin Header, Precision Machined Terminal, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TD - Bulk (Alt: TD-101-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 343 Factory Stock |
|
$0.3000 / $0.7100 | Buy Now |
|
Powell Electronics | .100 Double Row Screw Mach Min Qty: 1 | 206 |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
000000000002540862
|
Sager | Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 | 343 |
|
$0.2800 / $0.7100 | Buy Now |
DISTI #
3687774
|
Farnell | CONNECTOR, HEADER, 2POS, 2ROWS RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.4515 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1700 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TD-101-G-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TD-101-G-A
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for TD-101-G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD-101-G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD-101-G-A-2 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TD-101-G-A vs TD-101-G-A-2 |
TD-102-T-A-1 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TD-101-G-A vs TD-102-T-A-1 |