Part Details for TCX212U040L2L by Cornell Dubilier Electronics Inc
Overview of TCX212U040L2L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for TCX212U040L2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2100uF 40V -10% to 75% (22.2 X 66.7mm) Axial 0.126 Ohm 3975mA 2000h 105°C RoHS: Compliant |
26 Partner Stock |
|
$24.2000 / $33.9700 | Buy Now |
DISTI #
C1S154100277292
|
Chip1Stop | Cap Aluminum Lytic 2100uF 40V -10% to 75% (22.2 X 66.7mm) Axial 0.045 Ohm 3975mA 2000h 105C RoHS: Not Compliant | 26 |
|
$31.4000 / $33.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2100uF 40V -10% to 75% (22.2 X 66.7mm) Axial 0.126 Ohm 3975mA 2000h 105°C RoHS: Compliant |
26 Partner Stock |
|
$24.2000 / $33.9700 | Buy Now |
Part Details for TCX212U040L2L
TCX212U040L2L CAD Models
TCX212U040L2L Part Data Attributes
|
TCX212U040L2L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCX212U040L2L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 2100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.57966 mA | |
Length | 66.7 mm | |
Manufacturer Series | TCX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 3975 mA | |
Series | TCX | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |