Power Circuits
TCV7106FN
Toshiba America Electronic Components
Description: IC SWITCHING REGULATOR, 650 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Switching Regulator or Controller

Overview of TCV7106FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for TCV7106FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCV7106FN by Toshiba America Electronic Components

TCV7106FN
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SON
Package Description
VSOF,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.6 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-F8
Length
2.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL8,.1,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.85 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
650 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
2.4 mm
Want to compare parts?
  1. TCV7106FN
    Toshiba America Electronic Components
    IC SWITCHING REGULATOR, 650 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Switching Regulator or Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCV7106FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCV7106FN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TCV7106FN would you like to use for your alert(s)?
  • Please alert me when TCV7106FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCV7106FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCV7106FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCV7106FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCV7106FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCV7106FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: