Part Details for TCV7104FN by Toshiba America Electronic Components
Overview of TCV7104FN by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for TCV7104FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BUCK ADJ 2A SYNC 8SON | 14100 |
|
RFQ | |
|
Sense Electronic Company Limited | PS-8 | 3085 |
|
RFQ |
Part Details for TCV7104FN
TCV7104FN CAD Models
TCV7104FN Part Data Attributes
|
TCV7104FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCV7104FN
Toshiba America Electronic Components
IC SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Switching Regulator or Controller
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.4 mm |