Part Details for TCV7103F(TE12L,Q) by Toshiba America Electronic Components
Overview of TCV7103F(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for TCV7103F(TE12L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14400 |
|
$0.3900 / $1.3000 | Buy Now |
Part Details for TCV7103F(TE12L,Q)
TCV7103F(TE12L,Q) CAD Models
TCV7103F(TE12L,Q) Part Data Attributes:
|
TCV7103F(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCV7103F(TE12L,Q)
Toshiba America Electronic Components
IC SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, 5 X 5 MM, 1.27 MM PITCH, PLASTIC, HSON-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | HSOF, FL8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.8 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-F8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | FL8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |