Part Details for TCV7103AF by Toshiba America Electronic Components
Overview of TCV7103AF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Part Details for TCV7103AF
TCV7103AF CAD Models
TCV7103AF Part Data Attributes:
|
TCV7103AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCV7103AF
Toshiba America Electronic Components
DC-DC Converter ICs, TCV7103AF
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | HSOF, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-F8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |