Part Details for TCV-KU-1200-25-M12 by Omega Engineering
Results Overview of TCV-KU-1200-25-M12 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCV-KU-1200-25-M12 Information
TCV-KU-1200-25-M12 by Omega Engineering is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
TPS61200DRCR | Texas Instruments | 0.3V Input Voltage Boost Converter with 1.3A Switches and ''Down Mode'' in 3x3 QFN 10-VSON -40 to 85 |
Price & Stock for TCV-KU-1200-25-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH8349
|
Newark | Type Ku 12"lg #25 Flange M12 |Omega TCV-KU-1200-25-M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.1800 | Buy Now |
DISTI #
5880-TCV-KU-1200-25-M12-ND
|
DigiKey | THERMOCOUPLE SENSOR WITH M12 CON Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.1500 | Buy Now |
DISTI #
TCV-KU-1200-25-M12
|
Avnet Americas | VACUUM THERMOCOUPLE SENSORS WITH KF STYLE FLANGES AND M12 CONNECTION - Bulk (Alt: TCV-KU-1200-25-M12... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$240.1711 | Buy Now |
DISTI #
75016334
|
RS | Thermocouples, Miscellaneous Other T/C's | Omega Engineering TCV-KU-1200-25-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$258.6500 | RFQ |
Part Details for TCV-KU-1200-25-M12
TCV-KU-1200-25-M12 CAD Models
TCV-KU-1200-25-M12 Part Data Attributes
|
TCV-KU-1200-25-M12
Omega Engineering
Buy Now
|
Compare Parts:
TCV-KU-1200-25-M12
Omega Engineering
Select a part to compare: |
Samacsys Manufacturer | OMEGA |