-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCUT1800X01 by Vishay Intertechnologies is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6817
|
Newark | Transmissive Sensor, Aec-Q101, 4-Ch, Smd, Sensor Output:Phototransistor, Sensor Mounting:Smd, Gap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.4690 | Buy Now |
|
Future Electronics | TCUT Series 20 V 20 mA SMT Quad Channel Transmissive Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel |
0 Reel |
|
$1.1400 | Buy Now |
DISTI #
TCUT1800X01
|
TTI | Optical Switches, Transmissive, Phototransistor Output Quad Trans Opt Snsr 3mm gap, 0.3mm aptre RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 19800 In Stock |
|
$1.3800 / $1.4600 | Buy Now |
DISTI #
TCUT1800X01
|
EBV Elektronik | SENSOR TRANSHDome 4CHANN 03MM APERTe4 (Alt: TCUT1800X01) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCUT1800X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCUT1800X01
Vishay Intertechnologies
Transistor Output Slotted Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | COMMON COLLECTOR, 4 ELEMENTS | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Gap Size | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1.3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BJT | |
Packing Method | TR, 13 INCH | |
Slot Width-Nom | 3 mm | |
Surface Mount | YES |