-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCUT1300X01 by Vishay Intertechnologies is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3489
|
Newark | Photosensor, Transm. Dual Tr. O/P Smd,, Sensor Output:Phototransistor, Sensor Mounting:Smd, Gap W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$0.1790 | Buy Now |
DISTI #
48W3489
|
Avnet Americas | SENSOR TRANS. SMD 2 CHANN 0,3MM APERT-e4 - Bulk (Alt: 48W3489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
181 Partner Stock |
|
$0.7800 / $1.3600 | Buy Now |
DISTI #
TCUT1300X01
|
Avnet Americas | SENSOR TRANS. SMD 2 CHANN 0,3MM APERT-e4 - Tape and Reel (Alt: TCUT1300X01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5235 / $0.5669 | Buy Now |
DISTI #
782-TCUT1300
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor RoHS: Compliant | 78388 |
|
$0.5560 / $1.0500 | Buy Now |
|
Future Electronics | 950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel |
4000 Reel |
|
$0.5550 | Buy Now |
DISTI #
TCUT1300X01
|
TTI | Optical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.5560 / $0.5970 | Buy Now |
DISTI #
TCUT1300X01
|
TME | Sensor: optocoupler, through-beam (with slot), Slot width: 3mm Min Qty: 2000 | 0 |
|
$0.7700 | RFQ |
|
ComSIT USA | SUBMINIATURE DUAL CHANNEL TRANSMISSIVE OPTICAL SENSOR WITH PHOTOTRANSISTOR OUTPUTS Transistor Output... more RoHS: Compliant |
|
|
RFQ | |
DISTI #
TCUT1300X01
|
Avnet Asia | SENSOR TRANS. SMD 2 CHANN 0,3MM APERT-e4 (Alt: TCUT1300X01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days |
10000 |
|
RFQ | |
DISTI #
TCUT1300X01
|
EBV Elektronik | SENSOR TRANS SMD 2 CHANN 03MM APERTe4 (Alt: TCUT1300X01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCUT1300X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCUT1300X01
Vishay Intertechnologies
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 3300 nA | |
Forward Current-Max | 0.025 A | |
Gap Size | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 20 V | |
On-state Collector Current-Nom | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Packing Method | TR | |
Response Time-Max | 0.00015 s | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for TCUT1300X01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCUT1300X01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCPT1300X01 | Vishay Semiconductors | Check for Price | Slotted Switch - Transistor Output, 3 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | TCUT1300X01 vs TCPT1300X01 |