Part Details for TCU08050B1002XP500 by Vishay Intertechnologies
Overview of TCU08050B1002XP500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCU08050B1002XP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCU08050B1002XP500
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, -20 % to 0%, 125 mW, 0805 [2012 Metric], Thick Film, Trimmable (Alt: TCU08050B1002XP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCU08050B1002XP500
TCU08050B1002XP500 CAD Models
TCU08050B1002XP500 Part Data Attributes:
|
TCU08050B1002XP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCU08050B1002XP500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.2W, 10000ohm, 150V, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Working Voltage | 150 V |