-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53362529
|
Verical | Cap Tant Solid 2.2uF 6.3V U CASE 20%( 1 X 0.5 X 0.55mm) Inward L SMD 1005-055 125C T/R Min Qty: 253 Package Multiple: 1 Date Code: 2101 | Americas - 10000 |
|
$0.8036 | Buy Now |
|
Bristol Electronics | 6670 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Quest Components | 6600 |
|
$0.2699 / $0.8995 | Buy Now | |
|
Quest Components | 5336 |
|
$0.2699 / $0.8995 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0402/1005-055 Capacitance2.2uF Tolerance20% | 10000 |
|
$0.2028 / $0.3096 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 10000 |
|
$0.1600 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCTU0J225M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCTU0J225M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0014 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.02 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for TCTU0J225M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTU0J225M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
298D225X06R3K2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 2.2 uF, SURFACE MOUNT, 0402, CHIP, GREEN | TCTU0J225M8R vs 298D225X06R3K2T |
TCSCF0J225MUAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0402, | TCTU0J225M8R vs TCSCF0J225MUAL |
TCSCF0J225MUB | Samsung Semiconductor | Check for Price | CAP,TANTALUM / TA2O5,2.2UF,6.3VDC,20% -TOL,20% +TOL | TCTU0J225M8R vs TCSCF0J225MUB |