Part Details for TCTOA0J107M8R-ZW1 by Kyocera AVX Components
Overview of TCTOA0J107M8R-ZW1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTOA0J107M8R-ZW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCTOA0J107M8R-ZW1CT-ND
|
DigiKey | A- CASE / 107- CAP CODE / POLY Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2683 / $0.7900 | Buy Now |
DISTI #
755-TCTOA0J107M8RZW1
|
Mouser Electronics | Tantalum Capacitors - Polymer 4 VDC 100 uF 1206 20 % ESR=0.07 mOhms RoHS: Compliant | 1930 |
|
$0.2350 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
TCTOA0J107M8R-ZW1
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, A, 45 Milliohms, 1206 [3216 Metric] (Alt: TCTOA0J107M8R-ZW1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |