Part Details for TCT50-10E07AE by Triad Magnetics
Overview of TCT50-10E07AE by Triad Magnetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCT50-10E07AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCT50-10E07AE-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6300 | Buy Now |
DISTI #
553-TCT50-10E07AE
|
Mouser Electronics | Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:208/240VAC @ 50/60Hz, OUTPUT: 12VAC @ 50VA, QC's ON TOP RoHS: Compliant | 0 |
|
$16.0900 / $16.6300 | Order Now |
DISTI #
70314216
|
RS | Transformer, class 2, control, lugs, 208/240V, 50VA, 12Vo, compact | Triad Magnetics TCT50-10E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9700 / $19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 18 Weeks | 0 |
|
$15.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4300 / $18.9500 | Buy Now |
Part Details for TCT50-10E07AE
TCT50-10E07AE CAD Models
TCT50-10E07AE Part Data Attributes
|
TCT50-10E07AE
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-10E07AE
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 69.6 mm | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 240V CT | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.12 mm |