-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 40VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4367
|
Newark | Ul/Cul - 120V, 208V, 240V Class Ii Control Xfrmr, 12V @ 40Va W/ Leads Rohs Compliant: Yes |Triad Magnetics TCT40-07E07K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $22.5900 | Buy Now |
DISTI #
TCT40-07E07K-ND
|
DigiKey | PWR XFMR LAMINATED 40VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$17.8900 | Buy Now |
DISTI #
553-TCT40-07E07K
|
Mouser Electronics | Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V @ 40VA w/ Leads RoHS: Compliant | 0 |
|
$14.9900 / $16.0500 | Order Now |
DISTI #
71532547
|
RS | UL/cUL - 120V, 208V, 240V Class II Control Transformer, | Triad Magnetics TCT40-07E07K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9000 / $18.0700 | RFQ |
|
Future Electronics | UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V @ 40VA w/ Leads: REV B RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.6400 / $14.9500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500VAC 40VA 6Term. Wire Lead Flange Mount RoHS: Compliant |
15 In Stock 490 Factory Stock |
|
$12.2500 / $15.8100 | Buy Now |
DISTI #
54964965
|
Verical | Power Transformer 1500VAC 40VA 6 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1723 | Americas - 15 |
|
$16.5880 / $20.5530 | Buy Now |
|
Master Electronics | Power Transformer 1500VAC 40VA 6Term. Wire Lead Flange Mount RoHS: Compliant |
15 In Stock 490 Factory Stock |
|
$12.2500 / $15.8100 | Buy Now |
|
Neutron USA | Industrial Control Transformers 120,208V,240V Class2 12V@40VA w/ Leads | 0 |
|
$88.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCT40-07E07K
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT40-07E07K
Triad Magnetics
Power Transformer, 40VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 92.5 mm | |
Height | 56.5 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.34 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 120/208/240V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 59.44 mm |