Part Details for TCT40-01E07AE by Triad Magnetics
Overview of TCT40-01E07AE by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCT40-01E07AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4355
|
Newark | Class 2 Transformer - Input:120Vac @ 50/60Hz, Output: 24Vac @ 40Va, Qcs On Top Rohs Compliant: Yes |Triad Magnetics TCT40-01E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $21.6200 | Buy Now |
DISTI #
TCT40-01E07AE-ND
|
DigiKey | PWR XFMR LAMINATED 40VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$17.1200 | Buy Now |
DISTI #
553-TCT40-01E07AE
|
Mouser Electronics | Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:120VAC @ 50/60Hz, OUTPUT: 24VAC @ 40VA, QC's ON TOP RoHS: Compliant | 113 |
|
$13.8500 / $14.1100 | Buy Now |
DISTI #
74749319
|
RS | Class 2 Transformer, Input:120VAC at 50/60Hz, Otpt: 24VAC at 40VA, QC's on Top | Triad Magnetics TCT40-01E07AE RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1100 / $16.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0300 / $15.7900 | Buy Now |
|
Neutron USA | Industrial Control Transformers 120VAC @ 50/60Hz in 24VAC@40VAout Class2 | 50 |
|
$75.4400 | Buy Now |
Part Details for TCT40-01E07AE
TCT40-01E07AE CAD Models
TCT40-01E07AE Part Data Attributes
|
TCT40-01E07AE
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT40-01E07AE
Triad Magnetics
Split Bobbin Power Transformer, 40VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINALS ALSO | |
Application | POWER | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 59.44 mm | |
Input Voltage-Max | 120 V | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.67 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 55.12 mm |