Part Details for TCSXCN1M1F1E by Schneider Electric
Overview of TCSXCN1M1F1E by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Price & Stock for TCSXCN1M1F1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-TCSXCN1M1F1E-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$91.2412 / $113.2200 | Buy Now |
DISTI #
996-TCSXCN1M1F1E
|
Mouser Electronics | Ethernet Cables / Networking Cables BUS CABLE,STRAIGHT,M12-B,MALE-FEM, 1M RoHS: Compliant | 0 |
|
$91.8800 / $103.6300 | Order Now |
DISTI #
74649470
|
RS | TM7 daisy chain bus cable - straight - M12B male-female - 1m | Schneider Electric TCSXCN1M1F1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3500 | RFQ |