Part Details for TCSVS0J105KPAR by Samsung Electro-Mechanics
Overview of TCSVS0J105KPAR by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSVS0J105KPAR
TCSVS0J105KPAR CAD Models
TCSVS0J105KPAR Part Data Attributes
|
TCSVS0J105KPAR
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSVS0J105KPAR
Samsung Electro-Mechanics
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 2012, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2012 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TCSVS0J105KPAR
This table gives cross-reference parts and alternative options found for TCSVS0J105KPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSVS0J105KPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS0J105KPCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2012, CHIP | Samsung Electro-Mechanics | TCSVS0J105KPAR vs TCSCS0J105KPCR |
TCSVS0J105KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 2012, CHIP | Samsung Electro-Mechanics | TCSVS0J105KPAR vs TCSVS0J105KPB |
TCSVS0J105KPCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 2012, CHIP | Samsung Electro-Mechanics | TCSVS0J105KPAR vs TCSVS0J105KPCR |
TCSVS0J105KPAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 2012, CHIP | Samsung Electro-Mechanics | TCSVS0J105KPAR vs TCSVS0J105KPAL |
TCSVS0J105KPCL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 2012, CHIP | Samsung Electro-Mechanics | TCSVS0J105KPAR vs TCSVS0J105KPCL |