-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 8.30 X 4.70 MM, 8.15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4823
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.1Mm, Aperture Width:-, Forward Current If:60Ma, Reverse Voltage Vr:6V, Forward Voltage:1.2V Rohs Compliant: Yes |Vishay TCST1030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$0.7760 / $1.9700 | Buy Now |
DISTI #
58AJ2684
|
Newark | Photo Interrupter, Transistor, 6V, Th Rohs Compliant: Yes |Vishay TCST1030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4210 |
|
$0.9350 / $2.0200 | Buy Now |
DISTI #
TCST1030
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube - Rail/Tube (Alt: TCST1030) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7425 / $0.9433 | Buy Now |
DISTI #
95B4823
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube - Bulk (Alt: 95B4823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$0.8420 | Buy Now |
DISTI #
58AJ2684
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube - Bulk (Alt: 58AJ2684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.8860 / $1.7800 | Buy Now |
DISTI #
782-TCST1030
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output RoHS: Compliant | 9082 |
|
$0.7380 / $1.9400 | Buy Now |
|
Future Electronics | TCST1030 Series 950 nm 60 mA Through Hole Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 2405Tube |
|
$0.7250 / $0.8550 | Buy Now |
DISTI #
TCST1030
|
TTI | Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 65 Container: Tube | Americas - 0 |
|
$0.6900 / $0.7000 | Buy Now |
DISTI #
TCST1030
|
TME | Sensor: optocoupler, through-beam (with slot), Slot width: 3.1mm Min Qty: 2600 | 0 |
|
$0.5000 | RFQ |
|
ComSIT USA | TRANSMISSIVE OPTICAL SENSOR WITH PHOTOTRANSISTOR OUTPUT Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width RoHS: Not Compliant | Europe - 44701 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCST1030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCST1030
Vishay Intertechnologies
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 8.30 X 4.70 MM, 8.15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 8.30 X 4.70 MM, 8.15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3 mm | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 100 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3 mm | |
Terminal Finish | TIN SILVER |