Part Details for TCSOM0J226M8R by Kyocera AVX Components
Overview of TCSOM0J226M8R by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSOM0J226M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCSOM0J226M8RCT-ND
|
DigiKey | CAP TANT POLY 22UF 6.3V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.2386 / $0.8700 | Buy Now |
DISTI #
755-TCSOM0J226M8R
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 22 uF 0603 20 % ESR=0.3 mOhms RoHS: Compliant | 2678 |
|
$0.2820 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.2320 | Buy Now |
DISTI #
TCSOM0J226M8R
|
TTI | Tantalum Capacitors - Polymer 6.3 VDC 22 uF 0603 20 % ESR=0.3 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2750 | Buy Now |
Part Details for TCSOM0J226M8R
TCSOM0J226M8R CAD Models
TCSOM0J226M8R Part Data Attributes
|
TCSOM0J226M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCSOM0J226M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0139 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 341 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |
Alternate Parts for TCSOM0J226M8R
This table gives cross-reference parts and alternative options found for TCSOM0J226M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSOM0J226M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA6R3MPU226MMR0300 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP | VENKEL LTD | TCSOM0J226M8R vs TA6R3MPU226MMR0300 |