TCSE108M004LRSZ0H00E
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP

Overview of TCSE108M004LRSZ0H00E by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCSE108M004LRSZ0H00E by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # TCSE108M004LRSZ0H0
Avnet Americas Capacitor Tantalum Polymer 1000uF 20% 4V 2-Pin Surface Mount T/R - Custom Tape W/Leader (Alt: TCSE108M004LRSZ0H0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader 0
  • 100 $20.9965
$20.9965 Buy Now

CAD Models for TCSE108M004LRSZ0H00E by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCSE108M004LRSZ0H00E by Kyocera AVX Components

TCSE108M004LRSZ0H00E
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
10 mΩ
Height
4.1 mm
JESD-609 Code
e0
Leakage Current
0.4 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
AEC-Q200; IATF 16949
Ripple Current
1600 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TCSE108M004LRSZ0H00E
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCSE108M004LRSZ0H00E by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCSE108M004LRSZ0H00E by Kyocera AVX Components

  • Please alert me when TCSE108M004LRSZ0H00E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCSE108M004LRSZ0H00E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCSE108M004LRSZ0H00E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCSE108M004LRSZ0H00E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCSE108M004LRSZ0H00E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCSE108M004LRSZ0H00E by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: