Part Details for TCSD-25-D-18.00-01-F-N-R by Samtec Inc
Overview of TCSD-25-D-18.00-01-F-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-18.00-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8982
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 50P, 18", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-25-D-18.00-01-F-N-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $20.4200 | Buy Now |
DISTI #
TCSD-25-D-18.00-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8100 | Buy Now |
DISTI #
TCSD-25-D-18.00-01
|
Avnet Americas | CA FLAT - Bulk (Alt: TCSD-25-D-18.00-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 18 |
|
$9.6677 | Buy Now |
DISTI #
200-TCSD25D180001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$11.2100 / $19.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8000 / $24.2800 | Buy Now |
DISTI #
000000000005506995
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$13.3400 / $19.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8000 / $24.2800 | Buy Now |
Part Details for TCSD-25-D-18.00-01-F-N-R
TCSD-25-D-18.00-01-F-N-R CAD Models
TCSD-25-D-18.00-01-F-N-R Part Data Attributes
|
TCSD-25-D-18.00-01-F-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-25-D-18.00-01-F-N-R
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.457 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |