Part Details for TCSD-25-D-17.72-01-F-N by Samtec Inc
Overview of TCSD-25-D-17.72-01-F-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-17.72-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-25-D-17.72-01-F-N-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7100 | Buy Now |
DISTI #
TCSD-25-D-17.72-01
|
Avnet Americas | Cable Assembly Ribbon 0.45m 28AWG 50 POS IDC to 50 POS IDC RCP-RCP - Bulk (Alt: TCSD-25-D-17.72-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3400 / $19.7100 | Buy Now |
DISTI #
200-TCSD25D17.7201FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$11.1500 / $19.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7500 / $24.1600 | Buy Now |
DISTI #
000000000005931599
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$13.2800 / $19.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7500 / $24.1600 | Buy Now |
DISTI #
5cd9256acd7c1c4c388020af
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0300 / $19.7100 | Buy Now |
Part Details for TCSD-25-D-17.72-01-F-N
TCSD-25-D-17.72-01-F-N CAD Models
TCSD-25-D-17.72-01-F-N Part Data Attributes
|
TCSD-25-D-17.72-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-25-D-17.72-01-F-N
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |