There are no models available for this part yet.
Overview of TCSD-25-D-09.10-01-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-25-D-09.10-01-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-25-D-09.10-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0200 | Buy Now | |
DISTI #
TCSD-25-D-09.10-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.231m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-09.10-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7500 / $23.0200 | Buy Now | |
DISTI #
200-TCSD25D091001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$13.0300 / $23.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5400 / $28.2200 | Buy Now | ||
DISTI #
000000000001358296
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$15.5100 / $23.0200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.5400 / $28.2200 | Buy Now | ||
DISTI #
5cd92521cd7c1c4c387fca88
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$10.5500 / $23.0200 | Buy Now |