Part Details for TCSD-25-D-04.25-01 by Samtec Inc
Overview of TCSD-25-D-04.25-01 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-04.25-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P5298
|
Newark | Tcsd-25-D-04.25-01/ Bulk |Samtec TCSD-25-D-04.25-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $27.2900 | Buy Now |
DISTI #
TCSD-25-D-04.25-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4600 | Buy Now |
DISTI #
TCSD-25-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6100 / $21.4600 | Buy Now |
DISTI #
TCSD-25-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6100 / $21.4600 | Buy Now |
DISTI #
TCSD-25-D-04.25-01
|
Avnet Americas | Cable Assembly Ribbon 0.108m 28AWG 50 POS IDC to 50 POS IDC RCP-RCP - Bulk (Alt: TCSD-25-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TCSD25D042501
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$12.1400 / $21.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7900 / $26.2900 | Buy Now |
DISTI #
000000000001358219
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.4500 / $21.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7900 / $26.2900 | Buy Now |
DISTI #
5cd9260bcd7c1c4c3880d9cf
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$9.8300 / $21.4600 | Buy Now |