Part Details for TCSD-25-D-03.00-01-N by Samtec Inc
Overview of TCSD-25-D-03.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-03.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P8234
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 50Pos, 3", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Connector Pitch:2Mm, Product Range:Tcsd Seriesrohs Compliant: Yes |Samtec TCSD-25-D-03.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $21.7200 | Buy Now |
DISTI #
SAM12031-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
186 In Stock |
|
$18.7124 / $21.0500 | Buy Now |
DISTI #
TCSD-25-D-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3100 / $21.0500 | Buy Now |
DISTI #
200-TCSD25D03.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 15 |
|
$11.9100 / $21.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $21.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 6 |
|
$12.0000 / $16.0000 | Buy Now | |
DISTI #
TCSD-25-D-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3100 / $21.0500 | Buy Now |
DISTI #
3708192
|
Farnell | CABLE ASSY, 50POS, IDC RCPT-RCPT, 76.2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$21.1405 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6500 / $21.0500 | Buy Now |